Location: 
All Products

Square D 2510MBG2

Square D - 2510MBG2 - Manual Motor Starter,  18A,  600VAC,  NEMAType 1,  3-Pole,  Non-Reversing View larger image View larger image
Image may be a representation.
See specs for product details.

Square D Manual Motor Starter, 18A, 600VAC, NEMAType 1, 3-Pole, Non-Reversing
Mfr. Part#:
2510MBG2

Allied Stock#: 70060866

 RoHS Compliant Part

 

Resources

View 2510MBG2 Datasheet Datasheet

View More from Square D >>
Pricing (USD) & Availability
Standard Pricing
$287.68 (Each)
1$287.680
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2510 Series
Current Rating: 18 A
Enclosure Type: NEMA 1
Horsepower Rating: 5 HP
Mounting Type: Screws Surface
Number of Poles: 3 Pole
Phase: 3
Primary Type: Manual Starter
Size: NEMA M0
Standards: CSA, NEMA, UL
Starter Type: DOL
Type: Non-Reversing
Voltage Rating: 600 VAC

Overview

Features:
  • Non-Reversing
  • 3-Phase Rating 3 HP at 200-230 V, 5 HP at 380-575 V
  • 3-Pole
  • Size: NEMA M0
  • Pushbutton Operator
  • Overloads Melting Alloy
  • 2510 Model
  • Approval: UL, CSA
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.