Square D 1S1F
Dry Sealed Transformer, 1 Phase, 480 Pri. V 120/240 Sec. V, 1KVA
Mfr. Part #: 1S1F / RS Stock #: 70405648
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$731.25
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
240 VAC ; 480 VAC
Configuration
Enclosed
Frequency
60 Hz
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 240 VAC
Phase
1 Phase
Power Rating
1 kVA
Primary Current
7 A A
Primary Type
Industrial Transformer
Primary Voltage
240/480 VAC
Secondary Voltage
120/240 VAC
Termination
Screw
Type
Distribution Transformer
UPC Code
785901019862
Weight
21.2 lb
Overview
Application: General Purpose — Intended for power, heating and lighting applications
Approvals: cULus Listed
Enclosure Rating: NEMA 3R
Approvals: cULus Listed
Enclosure Rating: NEMA 3R