Sprague / Vishay 515D475M050JA6AE3
Capacitor;Al Electrolytic;Cap 4.7 uF;Tol 20%;Vol-Rtg 50 VDC;Radial
Mfr. Part #: 515D475M050JA6AE3 / RS Stock #: 70212906
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3600
$0.13472
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Configuration
Radial
Element Material
Aluminum Electrolytic
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features
High CV per Case Size
Low Cost
Solvent Resistance Construction (Through 100 WVDC)
Low Profile Ratings
Specifications
Capacitance Range: 0.1 ?F to 18,000 ?F
Operating Temperature: -40°C to +85°C
Capacitance Tolerance: ±20%
Voltage Rating: 6.3 WVDC to 450 WVDC
Specifications
Capacitance Range: 0.1 ?F to 18,000 ?F