Location: 
All Products

Sprague / Vishay 293D105X9035B2TE3

Sprague / Vishay - 293D105X9035B2TE3 - Capacitor; Tantalum; Cap 1 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 3528-21; ESR 5 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Sprague / Vishay Capacitor; Tantalum; Cap 1 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 3528-21; ESR 5 Ohms
Mfr. Part#:
293D105X9035B2TE3

Allied Stock#: 70212593

 RoHS Compliant Part

 
View More from Sprague / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.124 (Each)
1$0.124(Save 37%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.196 (Each)
1$0.196
25$0.186
100$0.183
250$0.174
500$0.165
1000$0.157
2500$0.149
Availability

8354 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TANTAMOUNT 293D Series
Capacitance: 1 μF
Case Code: B
Case Size: 1411 (3528 mm)
Dimensions: 0.138" x 0.11" x 0.075" (3.5 x 2.8 x 1.9mm) LxWxT
ESR: 5 Ohm
Material, Element: Tantalum
Mounting Type: PCB
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 35 VDC

Overview

Features
  • Molded Case Available in Five Case Codes
  • Compatible with “High Volume” Automatic Pick and Place Equipment
  • Optical Character Recognition Qualified
  • Meets IEC Specification QC300801/US0001 and EIA 535BAAC
  • Capacitance Range: 0.10 μF to 1000 μF

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.