Sprague / Vishay 152D686X9010B2B
68uF THT Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, 152D Series
Mfr. Part #: 152D686X9010B2B / RS Stock #: 70212994
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
75
$4.53
3750
$4.45
7500
$4.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
68 uF
Capacitance Range
1 to 99 uF
Case Code
B
Element Material
Tantalum
Termination
Axial Leads
Tolerance
10% %
Voltage Rating
10 VDC
Overview
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads. The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads. The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.