Sprague / Vishay 150D336X9010B2BE3
Capacitor;Tantalum;33 uF;10 VDC @ DegC;13 VDC;Tol 10%;B;Axial Leaded
Mfr. Part #: 150D336X9010B2BE3 / RS Stock #: 70212668
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
225
$1.77
11250
$1.74
22500
$1.66
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 uF
Capacitance Range
1 to 99 uF
Element Material
Tantalum
Termination
Axial Leads
Tolerance
10% %
Overview
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads. The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads. The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.