Spectrol / Sfernice / Vishay TS63Y104KR10
Trimmer, Cermet, Rest 100 Kilohms, SMD, 15 Turns, Linear, Pwr-Rtg 0.25W
Mfr. Part #: TS63Y104KR10 / RS Stock #: 70218795
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.14
5
$2.99
10
$2.83
20
$2.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
1000 VAC
Element Material
Cermet
Insulation Resistance
1,000,000 MOhms
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Turns
15
Power Rating
0.25 W
Primary Type
Trimmers
Resistance
100 Kiloohms
Rotational Life
200 Cycles
Taper
Linear
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
1.5 N/cm
Type
Trimmer
Overview
Features:
0.25 Watt at 85°C
GAM T1
Industrial Grade
Multi-Turn Operation
A Low Contact Resistance Variation
Tight Tolerances
Low End Contact Resistance
Full Sealing