Location: 
All Products

Spectrol / Sfernice / Vishay T93XA501KT20

Spectrol / Sfernice / Vishay - T93XA501KT20 - TRIMMER;  CERMET;  500 OHM;  21 TURN;  1/2W View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay TRIMMER; CERMET; 500 OHM; 21 TURN; 1/2W
Mfr. Part#:
T93XA501KT20

Allied Stock#: 70218926

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.885 (Each)
1$0.885
25$0.812
100$0.749
250$0.696
500$0.649
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: T93 Series
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 21
Power, Rating: 0.5 W
Resistance: 500 Ohms
Taper: Linear

Overview

The T93 is a small size trimmer 3⁄8" × 3⁄8" × ×3⁄16" answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element.
Features
  • Industrial Grade
  • 0.5 W at 70°C
  • Tests According to CECC 41000 or IEC 60393-1
  • Contact Resistance Variation <1%
  • Similar Products