Location: 
All Products

Spectrol / Sfernice / Vishay T73YP203KT20

Spectrol / Sfernice / Vishay - T73YP203KT20 - Trimmer; Cermet; Rest 20 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 0.5W View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Trimmer; Cermet; Rest 20 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 0.5W
Mfr. Part#:
T73YP203KT20

Allied Stock#: 70218788

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.484 (Each)
1$0.484
25$0.443
100$0.409
250$0.380
500$0.355
Availability

999 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 270 °
Brand/Series: T73 Series
Dielectric Strength: 900 VAC
Dimensions: 6.6mm L x 7mm W x 4.7mm H
Insulation Resistance: 10^3 Megohms
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 0.5 W
Resistance: 20 Kilohms
Resolution: Infinite
Rotational Life: 200 Cycles
Taper: Linear
Temperature Coefficient: ±100 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Termination: PCB Pins
Tolerance: ±10 %
Torque: 2.1 N-cm
Type: Trimmer

Overview

1/4" Square Single-Turn Cermet Sealed Trimmers. Industrial grade.Fully sealed. Miniature package. Rotor designed for automatic machine adjust interface. Withstands harsh environments and immersion cleaning process.