Spectrol / Sfernice / Vishay RTO020F47R00JTE3
Resistor;Thick Film;Res 47 Ohms;Pwr-Rtg 20 W;Tol 5%;Radial;TO-220;Heat Sink
Mfr. Part #: RTO020F47R00JTE3 / RS Stock #: 70218649
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$8.62
250
$8.15
5000
$7.74
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
TO-220-2
Packaging
Tube
Power Rating
20 W
Resistance
47 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Heat Sink
Termination
Radial Leads
Tolerance
5 %
Overview
The well known TO-220 package is compact and easy to mount.
Features
20 W at 25°C Heatsink Mounted
High Power Dissipation to Size Ratio
Wide Resistance Range from 0.01 ? to 1 M?
Negligible Inductance
Easy Mounting
TO-220 Package: Compact and Easy to Mount
Two Versions of This Thick Film Resistor Are Available: A Radial Leaded Version for PCB Mounting and A Flat Lead Version for Surface Mounting
Features