Location: 
All Products

Spectrol / Sfernice / Vishay P9A1R100FISX1102MA

Spectrol / Sfernice / Vishay - P9A1R100FISX1102MA - Pot; Multi-Ganged; Cond Pl; Res 1 Kilohms; PCB; 1 Turn; Dia-Shaft 20 mm; Tol 20% View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Pot; Multi-Ganged; Cond Pl; Res 1 Kilohms; PCB; 1 Turn; Dia-Shaft 20 mm; Tol 20%
Mfr. Part#:
P9A1R100FISX1102MA

Allied Stock#: 70218837

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$7.28 (Each)
25$7.278
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: P9 Series
Diameter, Shaft: 20 mm
Material, Element: Conductive Plastic
Mounting Type: PCB
Number of Turns: 1
Resistance: 1 Kilohms
Tolerance: ±20 %
Type: Potentiometer

Overview

9mm 100mW P9A Series

Featured List:
  • Conductive Plastic
  • Ultra Compact (Extra miniature module size)
  • Multiple Assemblies (single and dual modules)
  • Linear and Logarithmic options
  • Locating peg without detent
  • PC pins, 2.5mm between gangs