Spectrol / Sfernice / Vishay P13SMNFLS473MA
Potentiometer Cermet Sealed Submarine Shaft L 0.984 In. 47 kOhms P13SM Series
Mfr. Part #: P13SMNFLS473MA / RS Stock #: 70234113
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$75.58
100
$71.80
200
$68.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Linearity
5 %
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
1.5 W
Primary Type
Potentiometers
Resistance
47 Kiloohms
Shaft Diameter
0.236 In.
Shaft Length
0.984 In.
Taper
Linear
Type
Rotary
Overview
Model P13SM is designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions up to 30 m (100 feet). Resistance Tolerance: 20%.
Features:
1.5 Watts at 70°C
Stainless Steel Shaft and Bushing to Endure Sea Salt Water Immersion
Fully Sealed IP68 on Panel
Tight Temperature Coefficient (±75 ppm/°C Typical)
Features: