Spectrol / Sfernice / Vishay 981HE2B1WA1F16
Throttle Position,Hall Effect,Spring RtnCW,+/-0.5% LIN,EleAng90deg,4.5Vdc TO 5.5
Mfr. Part #: 981HE2B1WA1F16 / RS Stock #: 70218899
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$68.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Linearity
0.5 %
Mounting Type
Chassis Mount
Shaft Diameter
6.35 mm
Supply Voltage
4.5-5.5 V
Overview
Features:
Continuous, Drift-Free Performance Over the Life of the Device
All Electrical Angles Available Up to 360° — No Dead Band
Available in Spring-Loaded Version
Hollow Shaft or D-Shaft Versions Available
Designed for Use in Harsh Environments
Extremely Easy and Fast Mounting
Applications
Foot-Pedal Position Sensors
Throttle-Position Sensors
Steering Position Sensors
Drive-By-Wire
Lift-and-Shuttle Position Sensors
Tilt Control and Tilt-Positioning Feedback
Suspension-System Position Sensors
Applications