Spectrol / Sfernice / Vishay - 534-1-1-502 - Shaft Dia 0.2497 In. Pwr-Rtg 2 W 10 Turns Panel Res 5 Kilohms Wirewound Pot - Allied Electronics
Shopping from outside North America?  
en Español
Location: 
All Products

Spectrol / Sfernice / Vishay 534-1-1-502

Spectrol / Sfernice / Vishay - 534-1-1-502 - Pot; Wirewound; Res 5 Kilohms; Panel; 10 Turns; Pwr-Rtg 2 W; Shaft Dia 0.2497 In. View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Pot; Wirewound; Res 5 Kilohms; Panel; 10 Turns; Pwr-Rtg 2 W; Shaft Dia 0.2497 In.
Mfr. Part#:
534-1-1-502

Allied Stock#: 70219080

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$11.76 (Each)
1$11.764
25$10.783
100$9.954
250$9.243
500$9.062
Availability

384 can ship immediately.

510 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 °
Brand/Series: 534 Series
Diameter, Shaft: 0.2497 "
Dielectric Strength: 1000 VAC
Dimensions: 0.875" Dia. x 0.75" L
Insulation Resistance: 1000 Megohms
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 10
Power Rating: 2 W
Resistance: 5 Kilohms
Resolution: 0.016 %
Rotational Life: 1000000 Revolutions
Taper: Linear
Temperature Coefficient: ±20 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Termination: Solder Lugs
Thread Length: 30000 Shaft Revolution
Tolerance: ±5 %
Torque: 0.5 Oz./in. (Section1), 0.9 Oz./in. (Section2)
Type: Potentiometer

Overview

7/8 in. Precision Wirewound Potentiometer
  • Rear Shaft Extensions and Support Bearing
  • Non Turn Lug
  • Dual Gang Configuration and Concentric Shafts
  • High Torque and Center Tap
  • Special Markings and Front Shaft Extensions