Location: 
All Products

Spectrol / Sfernice / Vishay 534-1-1-501

Spectrol / Sfernice / Vishay - 534-1-1-501 - Pot; Wirewound; Res 500 Ohms; Panel; 10 Turns; Pwr-Rtg 2 W; Shaft Dia 0.2497 In. View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Pot; Wirewound; Res 500 Ohms; Panel; 10 Turns; Pwr-Rtg 2 W; Shaft Dia 0.2497 In.
Mfr. Part#:
534-1-1-501

Allied Stock#: 70219077

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$11.76 (Each)
1$11.764
25$10.783
100$9.954
250$9.243
500$9.058
Availability

9 can ship immediately.

70 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 3600 °
Brand/Series: 534 Series
Diameter, Shaft: 0.2497 "
Dielectric Strength: 1000 VAC
Dimensions: 0.875" Dia. x 0.75" L
Insulation Resistance: 1000 Megohms
Linearity: ±0.25 %
Material, Element: Wirewound
Mounting Type: Panel Mount
Number of Turns: 10
Power Rating: 2 W
Resistance: 500 Ohms
Resolution: 0.031 %
Rotational Life: 1000000 Revolutions
Taper: Linear
Temperature Coefficient: ±20 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Terminal Type: Brass Plated for Solderability
Termination: Solder Lugs
Tolerance: ±5 %
Torque: 0.5 Oz./in. (Section1), 0.9 Oz./in. (Section2)
Type: Potentiometer

Overview

Vishay Spectrol 534 Series Wirewound Potentiometers
A Metric Alternative for Industrial Control Applications
Vishay Spectrol's 534 Series is rated for one million lifecycles and is intended for industrial control applications in end products including medical instruments, welding machines, wire-cutting machines, and virtually any industrial control system that requires a potentiometer with a metric shaft. With metric dimensions, a choice of accompanying dials, and available standard part configuration, the Vishay potentiometer serves as part of a complete positioning and sensing solution.

Features
  • 22.22 mm (0.875 in.) Diameter Potentiometer
  • Special Shafts Up to 50.8 mm (2 in.)
  • Rear Shaft Extensions
  • Dual Gang Versions, 36.7 mm (1.445 in.) Length (Bush Mount)
  • 10 Turns
  • 1 Million Shaft Revolutions