Spectrol / Sfernice / Vishay - 357-0-0-1P22-502 - 5 Kilohms 7/8In. Dia Singleturn-Continuous Prec. Cond Plastic Potentiometer - Allied Electronics
Shopping from outside North America?  
en Español
Location: 
All Products

Spectrol / Sfernice / Vishay 357-0-0-1P22-502

Spectrol / Sfernice / Vishay - 357-0-0-1P22-502 - Potentiometer,  Prec. Cond Plastic,  Singleturn-Continuous,  7/8In. Dia,  5 Kilohms View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Potentiometer, Prec. Cond Plastic, Singleturn-Continuous, 7/8In. Dia, 5 Kilohms
Mfr. Part#:
357-0-0-1P22-502

Allied Stock#: 70218581

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$13.31 (Each)
1$13.305
25$12.197
100$11.258
250$10.454
500$9.757
Availability

135 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 357 Series
Coating: Nickel
Dielectric Strength: 1000 V (RMS) @ 60 Hz
Insulation Resistance: 1000 Megohms @ 500 VDC
Length: 0.866" (22mm)
Material, Body: Thermoplastic
Resistance: 50 Kilohms
Rotational Life: 5000000 Shaft Revolutions
Terminal Type: Turret Type, Solder Plated
Tolerance: ± 20 %
Type: Potentiometer
Weight: 0.62 Oz.

Overview

Conductive Plastic Potentiometer, 22 mm Length, ± 20% Tolerance

7/8" round single-turn Conductive Plastic. 20% resistance tolerance. 1.0 watt at 70°C. 340° ±3° electrical travel.

Features
  • Compact, Single-Turn Conductive Plastic Position Sensors Offer Versatility in a Variety of Applications
  • Plastic Housing
  • Brass, Nickel-Plated Bushing
  • Solder-Plated, Turret-Style Terminals
  • 1/4" Stainless Steel Non-Magnetic Shaft
    Specifications
  • Power Rating @ 70°C: 1 Watt
  • Dielectric Strength: 1000 V RMS
  • Temperature Coefficient: ±600 ppm/°C
  • Output Smoothness: 0.1% Max.
  • Linearity: ±2%
  • Mechanical Rotation: 360° Continuous
  • Electrical Rotation: 340° ±3°
  • Mechanical Life: 10,000,000 Cycles
  • Operating Temperature: -55°C to +125°