Location: 
All Products

Spectrol / Sfernice / Vishay 249-9-10-502

Spectrol / Sfernice / Vishay - 249-9-10-502 - Pot; Cermet; Rest 5 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 1W; Shaft Dia 0.25In View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Pot; Cermet; Rest 5 Kilohms; PCB; 1 Turn; Linear; Pwr-Rtg 1W; Shaft Dia 0.25In
Mfr. Part#:
249-9-10-502

Allied Stock#: 70219119

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$9.60 (Each)
1$9.600
25$8.800
100$8.123
250$7.543
500$7.040
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 295 °
Brand/Series: 249 Series
Diameter, Shaft: 0.25 "
Dielectric Strength: 750 VAC
Dimensions: 0.5" L x 0.5" W x 0.3" H
Insulation Resistance: 1000 Megohms
Linearity: ±5 %
Material, Element: Cermet
Mounting Type: PCB
Number of Turns: 1
Power Rating: 1 W
Resistance: 5 Kilohms
Rotational Life: 25000 Cycles
Stop Strength: 0.35 Nm
Taper: Linear
Temperature Coefficient: ±100 ppm/°C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Termination: PCB Pins
Tolerance: ±10 %
Torque: 1.5 to 18.75 mNm
Type: Potentiometer
Weight: 8.3 g

Overview

The model 248/249 is a value priced panel control and has proven high performance characteristics in a cost effective package. They are designed to become the choice when seeking high quality, inexpensive panel or PCB mounting potentiometers. The model 248 is conductive plastic with ±20% resistance tolerance and the 249 is cermet with ±10% tolerance. The 248 is 0.5 watts at 70°C with a temperature coefficient of 1000 ppm/°C. The 249 is 1.0 watts at 70°C with a temperature coefficient of 100 ppm/°C. Both have 295° (±5°) mechanical rotation with 265° (±5°) electrical rotation. Rotational Life: 50,000 cycles. Shaft: Plated brass. The housing and rear lid are flame-retardant plastic. Terminals: Phosphor bronze with solder plated. Operating Temperature: –55°C to +125°C. Load Life: 1000 hours at 70°C.