Location: 
All Products

Spectrol / Sfernice / Vishay 157-21103

Spectrol / Sfernice / Vishay - 157-21103 - Potentiometer,  Conductive Plastic, ServoMounting,  Single Turn,  20%, 10K, 1 Watt View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Potentiometer, Conductive Plastic, ServoMounting, Single Turn, 20%, 10K, 1 Watt
Mfr. Part#:
157-21103

Allied Stock#: 70226637
 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$34.58 (Each)
1$34.580
25$31.700
100$29.260
250$27.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 157 Series
Material, Element: Conductive Plastic
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 1 W
Resistance: 10 Kilohms

Overview

The model 157 features a rugged moisture-resistant one-piece aluminum anodized metal housing with a rear lid, stainless steel shaft, long 5 million turns rotational life, wide operating range and solderable terminals. These 1.0 watt at 40°C are derated to 0 watts at 125°C. Load Life: 900 Hours. Electrical Travel: 340° (±4°). Mechanical Travel: 360° Continuous. The bushing uses a sleeve bearing. Resistance Tolerance: ±20% with 600 ppm/°C temperature coefficient. Operating Temperature: –55°C to +125°C. Optional features that are available as special order items include mechanical stops at 340°, internal shaft seal, high torque, 1⁄8" diameter shaft, shaft slot, special shaft lengths, no locating pin and special electrical angles.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products