Location: 
All Products

Spectrol / Sfernice / Vishay 15-1-11

Spectrol / Sfernice / Vishay - 15-1-11 - Dial, Rectangular; Turns-Counting, Digital; 10 Turns; Shaft Dia 0.25"; 3 Digit Display View larger image View larger image
Image may be a representation.
See specs for product details.

Spectrol / Sfernice / Vishay Dial, Rectangular; Turns-Counting, Digital; 10 Turns; Shaft Dia 0.25"; 3 Digit Display
Mfr. Part#:
15-1-11

Allied Stock#: 70218984

 RoHS Compliant Part

 
View More from Spectrol / Sfernice / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$27.74 (Each)
1$27.740
25$25.430
100$23.470
250$21.800
Availability

229 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dial Type: Turns-Counting, Digital
Diameter, Shaft: 0.25 "
Dimensions: 0.812" L x 1" W x 1.75" H
Finish: Satin Clear Anodize
Mounting Type: Screw
Number of Digits: 3
Number of Turns: 10
Range: 10 Turns
Weight: 1.6 Oz.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.