Spectrol / Sfernice / Vishay 008T000

Spectrol / Sfernice / Vishay Trimmer Tool, Adjustment; Tweeker; Glass Filled Nylon; Bld Thk 0.37in; Bld W 0.08in
Mfr. Part#:
008T000

Allied Stock#: 70218982
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.04 (Each)
1$2.040
25$1.940
100$1.890
250$1.770
Availability

709 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Spectrol's standard 3⁄4" and 1-1⁄4" rectangular trimming potentiometers (Models 43 and 70), may be easily panel mounted through the use of the Model 6 Panel Mount Adapters. These standard trimmer models can be quickly, easily, conveniently and economically converted into panel mount trimmers. Assembly is accomplished with the trimmer by snap-in, providing for minimal installation time. Adjustment tool is used to adjust trimmers. Can be used without magnetic or capacitance influence on the circuit.


© Allied Electronics, Inc. 2015. All rights reserved.