Speco Technologies SPC5P

Speco Technologies Speaker; PA; 5 inch White ABS Indoor/Outdoor with Plastic Base; 300-15000Hz; 8Ohm
Mfr. Part#:
SPC5P

Allied Stock#: 70146368
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$12.26 (Each)
1$12.260
5$11.830
10$11.240
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Speco Technolgies 5" Weatherproof PA Speaker with Plastic Base is weatherproof and has a white ABS plastic base that pivots 90 degrees. It offers a frequency response of 300 to 15 kHz and a 15 watt maximum power rating. It features a sensitivity of 105 dB with an impedance of 8 ohm. The pivoting mounting bracket is included. Complete with 10 ft. cord and 3.5mm plug.


Technical Specifications

  • Dimensions: 5" (Dia) x 5" (L)
  • Frequency Response: 300-15,000 Hz.
  • Impedance: 8 Ohm
  • Material: White ABS Plastic
  • Max Power: 15 Watts
  • Mounting Bracket: White ABS Plastic Base with Stainless Steel Mounting Hardware
  • Sensitivity @ 1W/1M: 105 dB


  • © Allied Electronics, Inc. 2015. All rights reserved.