Speco Technologies SPC104

Speco Technologies Speaker; PA; 6 inch; Aluminum; Freq.Resp.250-15KHz; Max power 15watts; 105db; 4 Ohm
Mfr. Part#:
SPC104

Allied Stock#: 70146387
 

Notes

Pricing (USD) & Availability
Standard Pricing
$28.02 (Each)
1$28.020
2$27.070
5$25.350
10$24.560
25$23.140
50$22.490
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

6" Weatherproof PA Speaker Horn

Speco Technolgies 6" Weatherproof PA Speaker offers a frequency response of 250 to 15 kHz and a 15 watt maximum power rating. It features a sensitivity of 105 dB with an impedance of 4 ohm. A mounting bracket is included.


Technical Specifications

  • Dimensions: 51⁄4" (Dia) x 6" (L)
  • Frequency Response: 250-15,000 Hz.
  • Impedance: 4 Ohm
  • Material: Aluminum
  • Max Power: 15 Watts
  • Mounting Bracket: Included
  • Sensitivity @ 1W/1M: 105 dB


  • © Allied Electronics, Inc. 2015. All rights reserved.