Treston 854665-49
LMT M48x30 ESD, M48 (47.24") x 29.52"
Mfr. Part #: 854665-49 / RS Stock #: 70703565
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,881.12
Overview
LMT is a light duty motorized ergonomic multi-purpose worktable, that can be equipped for many environments. The LMT system is well suited for light industrial, laboratory, light assembly, quality control, packaging and technical offices. LMT is designed to meet ergonomics standards for users in both seated and standing positions. Table frame is quickly adjustable by using an integrated linear actuator system, providing height adjustment from 25.39” to 45.08”. A 1” thick worktop is included in non-ESD or ESD options. A wide range of accessories is available using Sovella upright modules M40, M48 and M60. Load capacity of the worktable is 330 lbs*, evenly loaded. Load capacity of the uprights is 176 lbs, evenly loaded. *If your application calls for a motor station with greater load capacity, please contact a Sovella representative for information on our full range of motorized workstations.