Treston 61307041
Drawer unit 70/110, Sovella 07 blue, 8x1.96, 4x2.95, 2x3.93
Mfr. Part #: 61307041 / RS Stock #: 70701987
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,610.93
Overview
You can fit an amazing number of things in these spacious drawer units. Choose the one that best meets your needs from two heights: 43.30” and 55.11”. The 43.30” high drawer units include a cover that doubles as a worktop with a rubber mat. This is the ideal height for working standing up. The handy locking system allows only one drawer to be opened at a time. The drawer unit can be moved with a pallet truck or a forklift when the base front plate has been removed. The drawers are 85% extendable and their load capacity is 176 lbs. 100% opening with 400lb capacity available.