Souriau-Sunbank by Eaton UTLMK63G1S06FT01
Cable Assembly; 4-pin Circular Female to Cut-End; 6 Ft.; 18 AWG
Mfr. Part #: UTLMK63G1S06FT01 / RS Stock #: 70316407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.76
5
$49.19
10
$46.72
25
$44.40
50
$42.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
5.9 ft
Cable Type
Single Ended
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
None
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride
Number of Conductors
4
Series
UTLMK Series
Standards
IP68/69K; UL-62/CSA C22.2-49
Temperature, Rating
-40 to 90 °C
Type
Industrial
Overview
UTL
Connector
• Plastic connector
• Extreme sealing: IP68/69K
• Power supply rated by UL
• Push pull locking mechanism
14 AWG wire
• SJOOW: 300V, 90°C
• UL listed & CSA certified for indoor & outdoor use
• UL-62/CSA C22.2-49; MSHA approved; RoHS compliant
• Resistant to: oil, uv, water
16 & 18 AWG wires
• SOOW: 600V, 90°C
• Passes MSHA flame-test p-136-MSHA
• Resistant to: oil, uv (UL-62), solvents, water, ozone, aging and abrasion
Applications
• Industrial Controls
• Electronics
• Controlled Environment Equipment
• LED Lighting
• Solar (UV Stable)
• Outdoor Displays