Location: 
All Products

Souriau MBG4P-1

Souriau - MBG4P-1 - connector, plug, quick connect/disconnect, for 4 machined size 16 socket contacts View larger image View larger image
Image may be a representation.
See specs for product details.

Souriau connector, plug, quick connect/disconnect, for 4 machined size 16 socket contacts
Mfr. Part#:
MBG4P-1

Allied Stock#: 70129412

 RoHS Compliant Part

 
View More from Souriau >>
Pricing (USD) & Availability
Standard Pricing
$4.81 (Each)
1$4.810
25$4.580
50$4.350
100$4.030
250$3.890
Availability

4936 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL Recognized/CSA
Angle: Straight
Application: Commercial
Brand/Series: MBG Series
Color: Black
Contact Type: Pin
Flammability Rating: UL94-V0
Housing Type: Plastic
Material, Housing: Thermoplastic
Mates With: Trim Trio® Size 16 Removable Snap-Lock Contacts
Mating Type: Quick Disconnect
Number of Contacts: 4
Primary Type: CPC
Type: Cable Plug
Wire Size: 16

Overview

The BANTAMATE II cylindrical plastic
connector has been designed for use in
applications requiring a high number of
mating cycles and rapid connections and
disconnections.
BANTAMATE II meets minimum durability
requirements of 5000 mating/unmating
cycles by using a unique contact wiping
system consisting of a lubricant saturated
foam pad bonded to a spring loaded
stripper plate within the receptacle or plug.
On mating, the stripper plate is pushed
deep into the connector wiping a thin film
of lubricant onto the male contacts.
A distinctive shape provides mating ease in
blind or difficult to reach applications.
Some typical applications would include test
equipment, medical diagnostic equipment,
or any of the hardware interconnections
found in the modern electronic office.