Souriau-Sunbank by Eaton JBXEZ0J04MPSDSR
Circular Push Pull Connector, PCB Rcpt, Shell 0, 4 Conn, Pin, Male
Mfr. Part #: JBXEZ0J04MPSDSR / RS Stock #: 70129723
Price
Qty.
Standard Price
25
$27.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Contact Rating
5.0-7.0 A A
Contact Type
Pin
Features
Shielded
Gender
Male Pins ; Receptacle
Housing Finish
Brass ; Chrome Over Nickel
IP Rating
IP68
Keyed Position
J
Mating Type
Push-Pull
Mounting Type
Through Hole
Number of Contacts
4
Packaging
Bulk
Primary Type
Push Pull
Shell Type
Push Pull Connector
Termination
Solder
Overview
Easy Push-Pull Latch Design for High Reliability and High Quality Applications:
The JBX Series is a metal push-pull connector available in IP40 and IP68 sealing that is suited for indoor and outdoor applications such as medical, building automation, instrumentation, measurement, off-road, mining or telecom. JBX connectors guarantee a reliable and secure connection by using a push-pull locking mechanism that requires only two fingers to mate and unmate the connector. An audible and visual indicator will ensure a reliable locking, capable to resist to more than 5,000 cycles.
The 360° EMI shielding ensures a proper transmission and signal integrity, which makes it optimal for high resolution imaging applications. The use of 0.5 mm contacts and miniature housing make JBX connectors suitable for tight application. Mixed layouts combine power and signal contacts in a unique interconnection solution to reduce system complexity and minimize component /installation cost.
Features:
Operating temperature range: -40° + 125°C
IP40 / IP68 in mated and unmated condition
UL94 V-0
> 5000 cycles
RoHS
REACH
The JBX Series is a metal push-pull connector available in IP40 and IP68 sealing that is suited for indoor and outdoor applications such as medical, building automation, instrumentation, measurement, off-road, mining or telecom. JBX connectors guarantee a reliable and secure connection by using a push-pull locking mechanism that requires only two fingers to mate and unmate the connector. An audible and visual indicator will ensure a reliable locking, capable to resist to more than 5,000 cycles.
The 360° EMI shielding ensures a proper transmission and signal integrity, which makes it optimal for high resolution imaging applications. The use of 0.5 mm contacts and miniature housing make JBX connectors suitable for tight application. Mixed layouts combine power and signal contacts in a unique interconnection solution to reduce system complexity and minimize component /installation cost.
Features: