Souriau-Sunbank by Eaton D38999/26JH55JN
Connector PLUG 55POS STRAIGHT W/SCKT
Mfr. Part #: D38999/26JH55JN / RS Stock #: 70444241
Price
Qty.
Standard Price
1
$141.58
5
$136.13
10
$134.42
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Features
Pg Adapter ; Shielded
Gender
Female Socket ; Plug
Housing Finish
Composite ; Olive Drab Cadmium Plated
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-38999
Mounting Type
Free Hanging (In-Line)
Number of Contacts
55
Packaging
Bulk
Primary Type
MIL/Aero
Series
D38999/26JH Aluminum Series
Termination
Crimp
Type
38999 MIL Spec
Overview
This product family is in accordance with MIL-DTL-38999 K Serie III , EN 3645 and CECC standard for bronze shell. Proposed in aluminium, composite, stainless steel, titanium and bronze versions. This family gives: A high contact density up to 128 contacts #22D; A quick screw coupling with self locking mechanism; 100% scoop proof offering polarising options by angular positioning of keys; EMI enhanced protection by shielding ring and shell to shell bottoming. Its choice is recommended wherever weight is critical (typically -30% versus aluminium version) or particularly in harsh climatic and mechanical environments. Applications: Aeronautics and military, marine and offshore, industrial.