Souriau-Sunbank by Eaton D38999/24FB35PN
Connector, Circular, 13P Sz 11 Jam Nut Recpt Pin Cont
Mfr. Part #: D38999/24FB35PN / RS Stock #: 70442779
Price
Qty.
Standard Price
1
$58.41
5
$56.37
10
$55.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Features
Shielded
Gender
Male pins ; Receptacle
Housing Finish
Aluminum ; Nickel Plated
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-38999
Mounting Type
Panel Mount ; Bulkhead
Number of Contacts
13
Packaging
Bulk
Primary Type
MIL/Aero
Series
D38999/24FB Aluminum Series
Termination
Crimp
Type
38999 MIL Spec
Overview
This product family is in accordance with MIL-DTL-38999 K Serie III , EN 3645 and CECC standard for bronze shell. Proposed in aluminium, composite, stainless steel, titanium and bronze versions. This family gives: A high contact density up to 128 contacts #22D; A quick screw coupling with self locking mechanism; 100% scoop proof offering polarising options by angular positioning of keys; EMI enhanced protection by shielding ring and shell to shell bottoming. Its choice is recommended wherever weight is critical (typically -30% versus aluminium version) or particularly in harsh climatic and mechanical environments. Applications: Aeronautics and military, marine and offshore, industrial.