Souriau-Sunbank by Eaton 8LT709B98PN
8LT Series,3 Way Pmnt Conn RECP,Pin Contacts,Shell Size 09,Bayonet Coupling
Mfr. Part #: 8LT709B98PN / RS Stock #: 70450321
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$121.34
5
$116.49
10
$113.43
100
$110.40
250
$106.78
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
MIL/Aero
Series
8LT Series
Type
38999 Commercial
Overview
Souriau 8LT Series Jam nut receptacle, Bayonet Coupling, Cadmium
Souriau 8LT series jam nut receptacle connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminum bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec jam nut connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. jam nut receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with male contacts.
Souriau 8LT series jam nut receptacle connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminum bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec jam nut connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. jam nut receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with male contacts.