Souriau-Sunbank by Eaton 82911676
connector comp,size 8 crimp power pin contact,for 20awg wire,44amp,gold/nickel
Mfr. Part #: 82911676 / RS Stock #: 70129434
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold over Nickel
Contact Type
Pin
Primary Type
CPC
Series
82911 Series
Wire Size
20 AWG AWG
Overview
Souriau 8291 Series — Power Solution Up To AWG8 Core:
8291 contact Series is composed of two contact sizes: #12 (Ø2.4mm) contacts for application up to 26 Amperes and #8 (Ø3.6mm) contacts for application up to 44 Amps. Thanks to this power contact offering and dedicated connector layout, you can combine within the same connector signal and power lines. We can also offer dedicated connector and contacts for power lines for 2 + earth or 3 phases power connections when you want to dissociate signal and power.
High electrical performances are guaranteed thanks to a high conductive copper alloy body combined with two plating offers: gold over nickel plating or silver plating. Pin and socket contacts are solid machined crimp snap-in and sockets for high performance levels.
Features:
Two contact sizes: #12 (Ø2.4mm) and two contact sizes: #12 (Ø2.4mm)
Possible to combine within the same connector signal and power lines
High conductive copper alloy body combined with two plating offers
Contact resistance: <5m?
Current rating: 26 Amp for #12 (Ø2.4mm) and 44 Amp for #8 (Ø3.6mm)
Contact retention force in the connector body: 75 N
8291 contact Series is composed of two contact sizes: #12 (Ø2.4mm) contacts for application up to 26 Amperes and #8 (Ø3.6mm) contacts for application up to 44 Amps. Thanks to this power contact offering and dedicated connector layout, you can combine within the same connector signal and power lines. We can also offer dedicated connector and contacts for power lines for 2 + earth or 3 phases power connections when you want to dissociate signal and power.
High electrical performances are guaranteed thanks to a high conductive copper alloy body combined with two plating offers: gold over nickel plating or silver plating. Pin and socket contacts are solid machined crimp snap-in and sockets for high performance levels.
Features: