Location: 
All Products

SolaHD STV100K-24L

SolaHD - STV100K-24L - 1 Phase Industrial Surge Protector,  100kA,  1200 V,  Flange Mount View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD 1 Phase Industrial Surge Protector, 100kA, 1200 V, Flange Mount
Mfr. Part#:
STV100K-24L

Allied Stock#: 70098571

 RoHS Compliant Part

 

Resources

View STV100K-24L Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$620.46 (Each)
1$620.460
5$611.204
10$602.221
25$593.482
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: STV 100K Series
Dimensions: 152.4mm W x 101.6mm H x 101.6mm D
For Use With: Industrial Equipment
Mounting Type: Panel Mount
Type: Single-Phase
Voltage, Operating: 240 V

Overview

SolaHD’s STV 100K series is a hardwired surge protective devices are designed for installation at the service entrance, branch panel or a dedicated sensitive electronic load. These units feature all mode protection, LED and audible alarm status indication, sinewave tracking and form “C” dry contacts. The STV 100K series also contains the highest levels of safety built into the product including thermal fusing and a fault current fusing level of 65 kAIC.