Location: 
All Products

SolaHD STFV025-10N

SolaHD - STFV025-10N - Filter;  SINGLE PHASE,  2.5A,  120V,  #6 SCREW,  1.0 LBS View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Filter; SINGLE PHASE, 2.5A, 120V, #6 SCREW, 1.0 LBS
Mfr. Part#:
STFV025-10N

Allied Stock#: 70098563

 RoHS Compliant Part

 

Resources

View STFV025-10N Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$119.33 (Each)
1$119.330
5$116.943
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: STFV Plus Series
Current Rating: 2.5A
Dimensions: 1.81" H x 2.88" W x 4" L
Filter Type: EMI/Noise
Frequency, Operating: 50/60
Mounting Type: Panel Mount
Options: Circuit Breaker
Phase: 1
Primary Type: AC
Type: Filter
Voltage Rating: 120 VAC
Voltage, Operating: 120 VAC
Wire Size: 26 AWG

Overview

The SolaHD STF Elite DIN Rail Mount Series combines Active Tracking® technology with UL Listed surge protection to protect against the full spectrum of voltage transients and surges. It continuously tracks the input AC power line responding instantly into action upon detecting extraneous high frequency noise and high voltage transients caused by everyday events such as turning on machinery, motors or equipment. These devices are designed to meet UL 1449, UL 1283, cUL recognized, and CE. STFE attenuates or reduces the amplitude of normal mode noise to a minimum of 90 dB that occurs in a frequency range of 100 kHz to 50 MHz, and of common mode noise to a minimum of 60 dB that occurs in a frequency range of 5 MHz to 50 MHz. STFE provides the industry's best IEEE C62.41 Category “A and B” Ringwave protection.
Features:
  • Series Connected DIN Rail Mounted Filter
  • Patented Durable Metal Mount Clip
  • UL Listed Surge Current Capacity — 45,000 Amps
  • Transient Protection in All Modes (L-N, L-G and N-G)
  • Single-Phase Applications Up to 20 Amps
  • Operating Temperature from –40°C to +50°C
  • Screw Terminal Connections — Reliable and Convenient Screw Clamp Connections — Accept 10-16 AWG Wire — Meets IP20 Specifications for Ingress Protection
  • LED Power Indication
  • Form C Contact for Remote Monitoring
  • UL 1449, UL 1283, cUL Recognized Component, CE
  • Five-Year Warranty
    Applications:
  • Control Panels
  • Factory Automation Installations
  • Point of Use Industrial Equipment
  • Programmable Logic Controllers
  • Dedicated Industrial and Machine Tools Equipment
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.