Location: 
All Products

SolaHD STC-CCTV-75

SolaHD - STC-CCTV-75 - 5 V 20kA STC-CCTV Transient Voltage Suppressor,  Flange Mount Mounting View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD 5 V 20kA STC-CCTV Transient Voltage Suppressor, Flange Mount Mounting
Mfr. Part#:
STC-CCTV-75

Allied Stock#: 70098548
 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$107.16 (Each)
1$107.160
5$105.017
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: STC Series
Clamping Voltage: 6 V
Current Rating: 350 mA
Current, Surge: 20 kA
For Use With: Data/Comm
Mounting Type: Panel Mount
Termination: BNC-Female/Male
Type: Network
Voltage, Operating: 5 V

Overview

The STC-CCTV Series is tailored specifically to CCTV, data, audio and cable applications. These units are single Coax Surge Protective Decides implementing three-stage hybrid technology. They address overvoltage transients with a primary gas discharge tube (GDT) and secondary silicon avalanche diode (SAD) components. Over current protection, like sneak and fault currents, are mitigated with solid-state resettable fuses. The STC-CCTV units are designed in accordance with NFPA 780 requirements, with up to 20 kA of surge current capability. The STC-CCTV-75i model has an isolated ground and is recommended for use at the camera end.


Features:
  • Hybrid, Three-Stage Technology Using Gas Tubes, SADs and PTCs
  • Sneak/Fault Current Protection
  • Low Insertion Loss
  • Shielded Case
  • Equipment Location: IEEE Category C and Category B
  • EMI Attenuation: <0.1 dB at 20 MHz
  • Input and Output Connection Type: BNC, 50 Ohm
  • Certifications: UL 497B Pending, NFPA 780 (2004) Compliant for Communication Protectors
  • Mounting: Flange
  • Five-Year Warranty