Location: 
All Products

SolaHD SLS-05-060-1T

SolaHD - SLS-05-060-1T - Power Supply;  AC-DC;  5V@6A;  100-240V In;  Open Frame;  Linear;  Silver Line Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Power Supply; AC-DC; 5V@6A; 100-240V In; Open Frame; Linear; Silver Line Series
Mfr. Part#:
SLS-05-060-1T

Allied Stock#: 70211599

 RoHS Compliant Part

 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$102.79 (Each)
1$102.790
Availability

8 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial control circuits and components, instrumentation, drives, CNC machinery, equipment for food industry, microprocessor circuits, analog circuits, noise sensitive circuitry and sensors
Brand/Series: Silverline Series
Configuration: Open Frame
Current Rating: 6 A
Current, Output: 6 A
Frequency: 47 to 63 Hz
Input Voltage: 100-240 VAC
Load Regulation: 0.05 %
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Linear
Power, Output: 30 W
Regulation, Line: 0.05 %
Special Features: Remote Sense
Standards: UL Recognized, CS Certified, CE Approved
Temperature Coefficient: 0.01% (Typ.)
Temperature, Operating: 0 to +50 °C
Type: Embedded
Voltage, Output: 5 VDC

Overview

Silverline Series

Features and Benefits:
  • Easy-to-install screw terminal connections
  • Cover options
  • Industry standard footprint
  • Automatic resetting overload protection
  • Short circuit protected
  • Fast transient response
  • Tight Regulation: 0.10% Line and Load Combined
  • No Soldering Required
  • Terminal Block Connection
  • Built-In OVP on 5 V Models (Optional on 12 V, 15 V, 24 V)
  • Foldback Current Limiting
  • Form, Fit, Function Replacements for Most Major Manufacturers
  • UL Recognized, CSA Approval
  • Input Voltage: 100/120/220/230/240 AC Selectable
  • Input Frequency: 47-63 Hz
  • Remote Sensing
  • Operating Temperature: 0° to +50°C
  • EMI/RFI Meets FCC Class B and VDE 0871 for Class B
  • Shock Vibration Per Mil-STD-810C