SolaHD SLD-12-1010-12T
PwrSup,AC-DC,Out -12/-15, 12/15VDC,In 100, 120, 220, 230, 240VAC,Panel,24W,2
Mfr. Part #: SLD-12-1010-12T / RS Stock #: 70211601
Price
Qty.
Standard Price
1
$130.88
5
$124.34
10
$120.41
25
$116.48
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-240 VAC
Mounting Type
Panel Mount
Number of Outputs
2
Operation
Linear
Output Current
1 A
Output Power
24 W
Output Voltage
12 VDC, -12 VDC [DELETE]
Primary Type
AC-DC
Product Header
Silver Line Series Linear Power Supply
Special Features
Overload Protection ; Short Circuit Protection ; 2 Year Warranty
Type
Embedded
Overview
Silverline Series
Features and Benefits:
Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Automatic resetting overload protection
Short circuit protected
Fast transient response
Tight Regulation: 0.10% Line and Load Combined
No Soldering Required
Terminal Block Connection
Built-In OVP on 5 V Models (Optional on 12 V, 15 V, 24 V)
Foldback Current Limiting
Form, Fit, Function Replacements for Most Major Manufacturers
UL Recognized, CSA Approval
Input Voltage: 100/120/220/230/240 AC Selectable
Input Frequency: 47-63 Hz
Remote Sensing
Operating Temperature: 0° to +50°C
EMI/RFI Meets FCC Class B and VDE 0871 for Class B
Shock Vibration Per Mil-STD-810C
Features and Benefits: