Location: 
All Products

SolaHD SH15Q8

SolaHD - SH15Q8 - Power Supply;  AC/DC;  Modular;  1500W;  36V;  41 Amp;  1P
Image may be a representation.
See specs for product details.

SolaHD Power Supply; AC/DC; Modular; 1500W; 36V; 41 Amp; 1P
Mfr. Part#:
SH15Q8

Allied Stock#: 70098507

Resources

View More from SolaHD >>
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
Brand/Series: SHP Series
Type: Modular

Overview

SHP Series
These high power, modular power supplies, from 1500 through 2000 watts, are capable of up to 12 independent outputs. Modular design makes these units easy to customize for unusual voltage and power combinations. All units have power factor corrected inputs, an end-mounted fan for cooling and a variety of built-in signals and controls. High-reliability and a flexible design make these an excellent choice for process control and semiconductor fabrication applications.

  • For Industrial and Industrial Computing Applications
  • Universal AC: SH1 and SH2 Models — 85-264 VAC Single Phase; SH3 Models — 180-264 VAC Three Phase
  • Power Factor Correction to Meet IEC1000-3-2
  • Regulation: Single Outputs — <2.0%; Multiple Outputs — <3.3%
  • Signals: Remote Inhibit Global and Individual Output, Global Power Good, AC Power Fail
  • Single Wire Current Share for Redundancy or Scalability
  • Screw Terminals/Bus Bars for Power Terminations; Molex-Type Connections for Signals (Mating Connectors Included)
  • Chassis Mounting
  • World-Wide Approvals — UL, CSA, TUV and CE
  • EMI Filter FCC Level B, CISPR 22 Level B, EN55022 Level B