Location: 
All Products

SolaHD SFL12-48-100

SolaHD - SFL12-48-100 - PowerSupply; AC-DC; 48VDC@12A; 115/230VAC In; Enclsd; DIN Rail Mnt; Indstrl; SFL Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD PowerSupply; AC-DC; 48VDC@12A; 115/230VAC In; Enclsd; DIN Rail Mnt; Indstrl; SFL Series
Mfr. Part#:
SFL12-48-100

Allied Stock#: 70211574

 RoHS Compliant Part

Resources

View SFL12-48-100 Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SFL Series
Configuration: Enclosed
Current Rating: 12 A
Current, Inrush: 70⁄80 A @ 115⁄230 VAC @ 600 W
Current, Output: 12A
Frequency: 47 to 63 Hz
Height: 6.97 in.
Input Voltage: 93-132/187-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: Switching
Output: 48VDC@12A
Power, Output: 600 W
Special Features: Electronic Short Circuit Protection, Current Limitation, DC OK Indicators, 2-Years Warranty
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -25 °C
Type: DIN-Rail
Voltage Rating: 115/230 VAC
Voltage, Output: 48 VDC
Width: 3.25" (82.6mm)

Overview

SFL Series 115/230 VAC Power Supply

The SFL series is a DIN Rail switching power supply series that complements the Sola SDN products with more input voltage, output voltage and power levels to give an even broader range of industrial DC power solutions. These products are available in 12, 24 and 48 VDC output and 115/230 VAC input. They feature pluggable screw connectors (mating connectors are included in each box sold) for easy installation and service. The products feature a DIN Rail connection, front panel DC OK indicators, and easily accessible AC and DC connections. For parallel operation with power sharing, a redundant version is available for the 300 W (24 V/12 A) and 600 W (24 V/24 A) models.

Features
  • DIN Rail Mount Regulated Switch Mode Power Supplies
  • 12 V, 24 V, and 48 V Outputs Available from 1.5-24 A
  • Easy-To-Wire Pluggable and Screw Terminal Connectors
  • Output Voltage Adjustable from 24-28 V
  • Selectable Input: 115/230 VAC
  • UL1604 Listed for Class 1, Division 2 Hazardous Locations
  • UL 508 Listed. No Derating Necessary
  • Fully Integrated Redundant Models Available