Location: 
All Products

SolaHD SDU24-BATEM

SolaHD - SDU24-BATEM - Battery Pack; UPS; 24V; 10 Ah; Lead Acid; Panel Mount; w/6 ft Cable; SDU Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Battery Pack; UPS; 24V; 10 Ah; Lead Acid; Panel Mount; w/6 ft Cable; SDU Series
Mfr. Part#:
SDU24-BATEM

Allied Stock#: 70098489
 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$253.73 (Each)
1$253.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Pack Type: UPS
Brand/Series: SDU Series
Capacity: 10 Ah
Chemical System: Lead Acid
Dimensions: 11.5" H x 5.57" W x 4.57" D
For Use With: SDU DC UPS
Mounting Type: Chassis
Supply Voltage: 24 VDC
Termination: Powerpole Connector
Type: UPS
Voltage Rating: 24 VDC
Weight: 16 lbs. (7.11 Kg)

Overview

This DIN rail mounted battery module is used with an SDU Series UPS.

The SDU 24-BATEM provides up to 14 minutes of back-up time at full load when used with an SDU 10-24 or 4 minutes with an SDU 20-24.

Features:
  • Designed for Use with SDU Series DC UPS
  • 24 VDC
  • Connectorized
  • Panel Mounted
  • Replaceable Batteries
  • Includes 6 ft. Long Battery Cable