All Products

SolaHD SDN5-24-480

SolaHD - SDN5-24-480 - Power Supply; 24VDC@5A;  380-480VAC In;  Enclosed; DIN Rail; Industrial; SDN Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Power Supply; 24VDC@5A; 380-480VAC In; Enclosed; DIN Rail; Industrial; SDN Series
Mfr. Part#:

Allied Stock#: 70211575

 RoHS Compliant Part


View SDN5-24-480 Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts


Brand/Series: SDN Series
Configuration: Enclosed
Current Rating: 5 A
Frequency: 47 to 63 Hz
Height: 4.88 in.
Input Voltage: 340-576 VAC
Mounting Type: DIN Rail
Number of Outputs: 1
Operation: Switching
Output: 24VDC@5A
Power, Output: 120 W
Primary Type: AC-DC
Special Features: Parallelable, PFC
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -10 °C
Type: Industrial
Voltage Rating: 380 to 480 VAC
Voltage, Output: 24 VDC
Width: 2.91" (73.9mm)


The SDN DIN Rail power supply products provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN series ensures compatibility in demanding applications. Power factor correction to meet European directive, hazardous location approvals and optional redundant accessories allow the SDN series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN series the definition of DC power quality.

  • Power Factor Correction — Per EN61000-3-2
  • Class 1, Zone 2 Hazardous Locations
  • Auto Select 115/230 VAC, 50/60 Hz Input
  • Highly Efficient — >90% Switching Technology
  • DC OK Signal
  • Adjustable Output Voltage
  • –10 to 60°C Operation without Derating
  • Indefinite Short Circuit, Overvoltage and Overtemperature Protection
  • Powers High Inrush Loads without Shutdown or Foldback
  • Parallel Capability Standard on All Units
  • Rugged Metal Case and DIN Connector
  • Improved Metal Mounting Clip Withstands Up to 40 G of Shock
  • Narrow Width on Rail for Space Critical Applications
  • Single-Phase Models Meet SEMI F47 Sag Immunity
  • SDN2.5-24-100P and SDN4-24-100LP Meet NEC Class 2
  • Five-Year Warranty
  • RoHS Compliant Product Is Available, Contact Your Local Allied Sales Representative