Location: 
All Products

SolaHD SDN20-24-480C

SolaHD - SDN20-24-480C - Power Supply; AC-DC; 24V@20A; 340-576V 1, 3Ph In; Enclosed; DIN Rail; PFC; SDN-P Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Power Supply; AC-DC; 24V@20A; 340-576V 1, 3Ph In; Enclosed; DIN Rail; PFC; SDN-P Series
Mfr. Part#:
SDN20-24-480C

Allied Stock#: 70211577

 RoHS Compliant Part

Resources

View SDN20-24-480C Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: SDN Series
Configuration: Enclosed
Current, Output: 20 A
Depth: 4.55" (115.6mm)
Frequency: 47-63 Hz
Height: 5.9" (149.9mm)
Input Voltage: 340-576 VAC 1, 3Ph
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 24VDC@20A
Power, Output: 480 W
Primary Type: AC/DC
Special Features: Parallelable, DC OK Signal, Adjustable Voltage
Temperature, Operating, Maximum: 60 C
Temperature, Operating, Minimum: -10 C
Type: Industrial
Voltage, Output: 24 VDC
Width: 4.88" (124mm)

Overview

The now discontinued SDN Series of DIN Rail mounted power supplies have been replaced with the improved SDN-P Series and SDN-C Series power supplies.

Sag immunity, transient suppression and noise tolerant, the SDN series ensures compatibility in demanding applications. Power factor correction to meet European directive, hazardous location approvals and optional redundant accessories allow the SDN series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN series the definition of DC power quality.

• Power Factor Correction — Per EN61000-3-2
• Class 1, Zone 2 Hazardous Locations
• Auto Select 115/230 VAC, 50/60 Hz Input
• Highly Efficient — >90% Switching Technology
• DC OK Signal
• Adjustable Output Voltage
• –10 to 60°C Operation without Derating
• Indefinite Short Circuit, Overvoltage and Overtemperature Protection
• Powers High Inrush Loads without Shutdown or Foldback
• Parallel Capability Standard on All Units
• Rugged Metal Case and DIN Connector
• Improved Metal Mounting Clip Withstands Up to 40 G of Shock
• Narrow Width on Rail for Space Critical Applications
• Single-Phase Models Meet SEMI F47 Sag Immunity
• SDN2.5-24-100P and SDN4-24-100LP Meet NEC Class 2
• Five-Year Warranty
• RoHS Compliant Product Is Available, Contact Your Local Allied Sales Representative