Location: 
All Products

SolaHD SDN20-24-100C

SolaHD - SDN20-24-100C - Power Supply; AC-DC; 24V@20A; 85-264V In; Enclosed; DIN Rail Mnt; PFC; SDN-C Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Power Supply; AC-DC; 24V@20A; 85-264V In; Enclosed; DIN Rail Mnt; PFC; SDN-C Series
Mfr. Part#:
SDN20-24-100C

Allied Stock#: 70211530
 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$542.61 (Each)
1$542.610
Availability

170 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SDN Series
Configuration: Enclosed
Current, Output: 20 A
Depth: 4.98" (126.5mm)
Frequency: 47-63 Hz
Height: 4.88" (124mm)
Input Voltage: 85-264 VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 24VDC@20A
Power, Output: 480 W
Primary Type: AC/DC
Special Features: Parallelable, DC OK Signal, Adjustable Voltage
Temperature, Operating, Maximum: 60 C
Temperature, Operating, Minimum: -25 C
Type: Industrial
Voltage, Output: 24 VDC
Width: 3.42" (86.9mm)

Overview

The SDN-C DIN rail power supplies are the next generation of the popular SDN series.

These models combine high efficiency and compact size with new visual diagnostic LEDs to offer the most performance available from SolaHD. Essential industrial features such as Sag Immunity, Power Factor Correction, and universal voltage input have been retained in this series. Wide temperature operating range and parallel operation capability make the new SDN-C units suitable to a variety of industrial applications.


Features:
• Compact Packaging to Save Space on the DIN Rail
• Highly Efficient Switching Technology Saves Energy and Lowers Amount of Heat Generated in Panel
• Visual Diagnostic LEDs for Input and Output Status at a Glance
• High MTBF Means High Reliability and Long Life
• PowerBoost™ Overload Capability to Start High Inrush Loads
• Active Power Factor Correction
• Patented DIN Rail Mounting Clip
• User Adjustable Output Voltage Accessible Via Front Face
• Parallel Capability Standard
• Large, Rugged, Accessible Screw Terminals
• Industrial Grade Design — –25°C to 60°C Operation without Derating
• Panel Mounting Bracket Available
• Fully Tested and Burned-In at Factory
• Five-Year Limited Warranty

Certifications and Compliances:
• UL Listed, Ind. Control Equipment, E61379 — UL 508, CSA C22.2 No. 107.1
• UL Recognized Component, ITE, E137632 — UL 60950-1/CSA C22.2 No. 60950-1, 2nd Edition
• CE Low Voltage Directive — IEC/EN60950-1, 2nd Edition
• Sag Immunity: SEMI F47
• RoHS Compliant
• UL Recognized Component, Haz. Loc., E234790 — UL 60079-15/CSA E60079-15
• UL Recognized Component, Haz. Loc., E234790 — Class I, Zone 2, AEx nC IIC, Ex nC IIC
• ATEX Directive — EN60079-0, EN60079-15
• ATEX Directive — II 3 G, Ex nC IIC Gc

Applications:
• Industrial Machine Control
• Process Control
• Conveying Equipment
• Material Handling
• Vending Machines
• Packaging Equipment
• Amusement Park Equipment
• Semiconductor Fabrication Equipment
• DeviceNet™