Location: 
All Products

SolaHD SDN2.5/20RED

SolaHD - SDN2.5/20RED - Redundancy Module; for SDN Series Power Supplies; N+1 or N+x; 20A; 24VDC; SDN Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Redundancy Module; for SDN Series Power Supplies; N+1 or N+x; 20A; 24VDC; SDN Series
Mfr. Part#:
SDN2.5/20RED

Allied Stock#: 70211376

 RoHS Compliant Part

 

Resources

View SDN2.5/20RED Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$72.89 (Each)
1$72.890
5$69.970
25$66.470
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SDN Series
Configuration: Enclosed
Current, Rating: 20 A
Depth: 4.55" (115.6mm)
For Use With: SDN 2.5-24-100P*, SDN 4-24-100P*, SDN 5-24-100P, SDN 10-24-100P, SDN 20-24-100P, SDN 5-24-480, SDN 10-24-480, SDN 20-24-480 Power Supplies *Paralleling will violate Class 2 current limits
Height: 4.88" (124mm)
Input Voltage: 24 VDC
Mounting Type: Din Rail
Number of Outputs: 1
Output: 24VDC@20A
Power, Output: 480 W
Temperature, Operating, Maximum: 60 C
Temperature, Operating, Minimum: -10 C
Type: ORing Module
Voltage, Output: 24 VDC
Width: 1.97" (50mm)

Overview

SDN Series Redundancy/Paralleling Module

By means of an SDN Series external redundancy module, you can interconnect several identical SDN power supply units in an N+1 redundant mode. These external modules decouple the power supply outputs from each other so that, in case of failure, one power supply unit cannot overload the other units.

With the addition of an SDN Series redundancy module, the SDN Series power supplies can also be used for true redundant operation including 2N and N+x configurations.


Features:
• DC OK Relay Contact
• True Isolation
• High availability
• SDN features and quality

Applications:
• Process Control
• Remote Location
• Critical Production