Location: 
All Products

SolaHD SCP100S24X-DVN1

SolaHD - SCP100S24X-DVN1 - Power Supply;  AC-DC;  24V@3.8A;  85-264VIn;  Sealed;  PnlMnt;  Isolated Output;  SCP-X View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Power Supply; AC-DC; 24V@3.8A; 85-264VIn; Sealed; PnlMnt; Isolated Output; SCP-X
Mfr. Part#:
SCP100S24X-DVN1

Allied Stock#: 70528924

 RoHS Compliant Part

 

Resources

View SCP100S24X-DVN1 Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Special Pricing
$257.90 (Each)
1$257.905(Save 19%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$320.30 (Each)
1$320.296
5$294.672
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SCP Series
Type: LED Driver

Overview

Sola HD SCP-X Extreme Environment Power Supply
The SCP-X series power supplies have a rugged designed and are ideally suited for use in extreme environments. They give the user the option of being mounted internally or externally thanks to their metal case and the quick change connectors simplify connectivity for distributed I/O devices used on industrial machinery. These units provides 24 Vdc output with limited power to meet Class 2 requirements.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.