SolaHD S4K4U6000C
UPS; 6KVA; 208/120; or 240/120 C
Mfr. Part #: S4K4U6000C / RS Stock #: 70230952
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
4 min. min
Input Type
Hard wire Terminal Block 3W + G(L-L-N-G)
Mounting Type
Rack Mount
Operation
Online
Output Type
24-10 AWG Wire, Screw Terminals
Output Voltage
120/208 VAC V
Power Rating
4800 W W
Series
S4K4U Series
Supply Voltage
120/208 VAC V
Type
Industrial, Network
Weight
70.5 lbs
Overview
The new SolaHD S4KC is a single-phase, on-line (double conversion) UPS system available in 700-3000 VA, 120 V and 230 V. On-Line design means zero transfer time from external to internal power. When utility power fails, your critical load remains supported by a seamless flow of power. Rack or tower configurable, the SolaHD S4KC UPS offers customers a higher power factor, longer battery life, higher reliability and reduced cost of ownership. Housed in a slim 2U package, the SolaHD S4KC protects equipment from virtually all power disturbances due to blackouts, brownouts, sags, surges or noise interference. The UPS includes internal batteries. Optional, matching external battery cabinets, also in a slim 2U (3.5") size, offer extended battery runtime. The LED display indicates battery capacity, percentage of UPS load, battery operation, bypass operation and UPS fault condition. The rack-tower models are also supplied with securing flanges and rack slide mounting hardware. Units can be easily hardwired by removing the attached line cord and receptacle plate. All units include a conduit knockout cover in the box.
Features:
Higher Output Power Factor of 0.90
Hardwire Capability for Permanent Installation
Input and Output Noise Suppression
PWM Inverter Reduces Output Voltage Distortion
Add-On Batteries for Extended Back-Ups
Integral Sealed Non-Spillable Batteries
Hot Swappable User Replaceable Battery
Automatic Restart
Automatic and Manual Battery Test
Rack-Mount or Stand-Alone Tower Mounting
Integral Dynamic Bypass Reduces Shutdowns
Compatible with Most Standby Generators
Two-Year Limited Warranty
Features: