Location: 
All Products

SolaHD S4K2U1000-C

SolaHD - S4K2U1000-C - UPS;  ON LINE;  1000VA;  120V;  3G View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD UPS; ON LINE; 1000VA; 120V; 3G
Mfr. Part#:
S4K2U1000-C

Allied Stock#: 70098493

 RoHS Exempt Product

 
View More from SolaHD >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1,756.63 (Each)
1$1,756.630
5$1,616.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: Hot swappable user replaceable battery
Brand/Series: S4K2U Series
Capacity: 1000 VA
Cord Length: 10 ft.
Dimensions: 3.4 H x 16.9 W x 19.7 D
Frequency, Output: 50⁄60 Hz 50/60
Input Type: 5-15P
Input Voltage: 120 VAC (Nom.) VAC
Mounting Type: Rack/Tower
Operation: Double Conversion Online
Output Type: (6) 5-15R
Power Rating: 900 W
Supply Voltage: 120 VAC
Temperature, Operating: 0 to +40 °C
Time, Backup: 17 min.
Type: Industrial, Network
Voltage, Battery: 12 V
Voltage, Output: 120 VAC
Weight: 52.9 lbs. (24 kg)

Overview

The new SolaHD S4KC is a single-phase, on-line (double conversion) UPS system available in 700-3000 VA, 120 V and 230 V. On-Line design means zero transfer time from external to internal power. When utility power fails, your critical load remains supported by a seamless flow of power. Rack or tower configurable, the SolaHD S4KC UPS offers customers a higher power factor, longer battery life, higher reliability and reduced cost of ownership. Housed in a slim 2U package, the SolaHD S4KC protects equipment from virtually all power disturbances due to blackouts, brownouts, sags, surges or noise interference. The UPS includes internal batteries. Optional, matching external battery cabinets, also in a slim 2U (3.5") size, offer extended battery runtime. The LED display indicates battery capacity, percentage of UPS load, battery operation, bypass operation and UPS fault condition. The rack-tower models are also supplied with securing flanges and rack slide mounting hardware. Units can be easily hardwired by removing the attached line cord and receptacle plate. All units include a conduit knockout cover in the box.

Features:
  • Higher Output Power Factor of 0.90
  • Hardwire Capability for Permanent Installation
  • Input and Output Noise Suppression
  • PWM Inverter Reduces Output Voltage Distortion
  • Add-On Batteries for Extended Back-Ups
  • Integral Sealed Non-Spillable Batteries
  • Hot Swappable User Replaceable Battery
  • Automatic Restart
  • Automatic and Manual Battery Test
  • Rack-Mount or Stand-Alone Tower Mounting
  • Integral Dynamic Bypass Reduces Shutdowns
  • Compatible with Most Standby Generators
  • Two-Year Limited Warranty
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.