Location: 
All Products

SolaHD GLS-04-110

SolaHD - GLS-04-110 - Power Supply;  110 W (Max.);  85 to 264 VAC;  24 V;  4.5 A;  47 to 63 Hz;  + 0.5%
Image may be a representation.
See specs for product details.

SolaHD Power Supply; 110 W (Max.); 85 to 264 VAC; 24 V; 4.5 A; 47 to 63 Hz; + 0.5%
Mfr. Part#:
GLS-04-110

Allied Stock#: 70211534

 RoHS Compliant Part

Resources

View GLS-04-110 Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand Family: GL
Brand/Series: GLS Series
Configuration: Open Frame
Current, Output: 4.5A
Dimensions: 7" L x 4.25" W x 1.85" H
Frequency, Operating: 47 to 63 Hz
Input Voltage: 85-264VAC
Line Regulation: ± 0.5 %
Load Regulation: ± 1% (Single Output)⁄± 2% (Main Output)
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 24VDC@4.5A
Power Rating: 110 W
Power, Output: 110 W
Special Features: Compact Size, Low Profile, Automatic Overload Protection, 100% Burn-In, 1-Year Warranty
Standards: UL Recognized, CSA Certified
Temperature, Operating: 0 to 50 °C
Type: Embedded
Voltage, Output: 24 VDC

Overview

Sola Heavy/Duty is excited to introduce the new GL Power Supply Series to replace the current GL Series. The new Series covers power ratings from 25 to 500 watts providing a broader range of AC/DC power supply solutions for use in various industrial and medical applications. These compact and low profile switchers offer universal input voltages with no switches or jumpers. They are for higher volume worldwide applications requiring very high reliability and standard footprint size.

Features:
  • Industry Standard Footprints
  • Universal Input
  • Full Power to 50°C
  • High Demonstrate MTBF
  • Automatic Overvoltage Protection
  • Overload Protection
  • Two Year Limited Warranty
  • EN61000-3-2 Compliance
  • Medical Approvals