Skip to content

SolaHD GLQ352-CEF

Power Supply,AC-DC,5V@50A,12V@12A,24V@6A,-12V@6A,-24V@6A,85-264V In,GL Series

Mfr. Part #: GLQ352-CEF / RS Stock #: 70211469

SolaHD

SolaHD GLQ352-CEF

Mfr. Part #: GLQ352-CEF
RS Stock #: 70211469

Description

Power Supply,AC-DC,5V@50A,12V@12A,24V@6A,-12V@6A,-24V@6A,85-264V In,GL Series

Out of Stock

Price

Qty.

Standard Price

1

$780.36

2

$717.93

Additional Inventory

PRODUCT DISCONTINUED
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
Configuration
Enclosed
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
5 Output
Operation
Switching
Output Current
50A@5V, 12A@12V, 6A@-12V, 6A@24V, 6A@-24V A
Output Power
350 W
Output Voltage
5 VDC, 12 VDC, 24 VDC, -12 VDC, -24 VDC V
Primary Type
AC-DC
Series
GLQ Series
Special Features
Over Voltage Protection ; Overload Protection ; EMI Filtering ; 2 Year Warranty ; Remote Sense ; Power Fail Signal ; DC Good Signal
Type
Embedded

Overview

Sola Heavy/Duty is excited to introduce the new GL Power Supply Series to replace the current GL Series. The new Series covers power ratings from 25 to 500 watts providing a broader range of AC/DC power supply solutions for use in various industrial and medical applications. These compact and low profile switchers offer universal input voltages with no switches or jumpers. They are for higher volume worldwide applications requiring very high reliability and standard footprint size.

Features:
  • Industry Standard Footprints
  • Universal Input
  • Full Power to 50°C
  • High Demonstrate MTBF
  • Automatic Overvoltage Protection
  • Overload Protection
  • Two Year Limited Warranty
  • EN61000-3-2 Compliance
  • Medical Approvals