Location: 
All Products

SolaHD E100D

SolaHD - E100D - Transformer;  Encapsulated;  Industrail Control;  100VA;  240 x 480 V Prim;  24V Seco View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Transformer; Encapsulated; Industrail Control; 100VA; 240 x 480 V Prim; 24V Seco
Mfr. Part#:
E100D

Allied Stock#: 70228232

 RoHS Compliant Part

 

Resources

View E100D Datasheet Datasheet

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$71.00 (Each)
1$71.000
5$68.160
25$64.610
50$55.380
100$46.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SBE Series
Configuration: Encapsulated
Frequency: 60 Hz
Power Rating: 100 VA
Type: Control
Voltage, Primary: 240/480 VAC
Voltage, Secondary: 24 VAC

Overview

SolaHD SBE Encapsulated Series Transformers
The SBE Encapsulated series control transformers have been epoxy encapsulated thus sealing the transformer windings from moisture, dirt and industrial contaminants. They feature extra deep, molded terminal barriers which helps to reduce the possibility of electrical failure from arcing or frayed lead wires. Thanks to their rugged design and high reliability they are ideally suited for all industrial applications and environments.