Location: 
All Products

SolaHD 63-23-215-8

SolaHD - 63-23-215-8 - Transformer,  Constant Voltage; 1500VA; 60Hz; Hardwired Series; 16.74In.L; 12.75In.H View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Transformer, Constant Voltage; 1500VA; 60Hz; Hardwired Series; 16.74In.L; 12.75In.H
Mfr. Part#:
63-23-215-8

Allied Stock#: 70098598

 RoHS Compliant Part

 
View More from SolaHD >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1,695.11 (Each)
1$1,695.110
5$1,661.210
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Hardwired Series
Capacity: 1500 VA
Depth: 9" (228.6mm)
Frequency: 60 Hz Hz
Height: 17" (431.8mm)
Input Voltage: 120/208/240/480 V
Outline: B
Phase: 1
Primary Type: Power Protection
Type: Constant Voltage Transformer
Voltage, Output: 120/208/240 V
Weight: 95 lbs.
Width: 13" (330.2mm)

Overview

Sola/Hevi-Duty's MCR Hardwired Series provides excellent noise filtering and surge suppression to protect connected equipment from damage, degradation or mis-operation. Combined with the excellent voltage regulation inherent to Sola/Hevi-Duty's patented ferroresonant design, the MCR can increase the actual Mean Time Before Failure (MTBF) of protected equipment. The MCR is the perfect choice where dirty power, caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment. Specifications: Input: VA Ratings: 120 to 15,000 VA. Input Voltage Range: +10/–20% of nominal. Output: Voltage Regulation: ±3% for an input line variation of +10/–20% (50 Hz units ±5%). No loss of output for complete line loss of 3 mSec. Overload: Output collapses with overload; limits output current to a maximum of 2x rated current. Output Harmonic Distortion: 3% total RMS content at full load. Harmonic Rejection: Rejects severe waveform harmonics. Noise Isolation: 120 dB common mode; 60 dB normal mode. Surge Suppression: Up to 6,000 volt surges are suppressed to safe levels per ANSI/IEEE C62.41-1980 Class A and B waveforms. Efficiency: Up to 92% at full load. Environmental Operating Temperature: –20°C to +50°C. Audible Noise: 35 dB to 65 dB. Approvals (Except as Indicated.) 60 Hz: Listed to UL 1012; Certified to CSA C22.2, No. 66. 50 Hz: Models comply to VDE 0805, 0806, and 0550. Warranty Ten-year limited warranty.
Applications:
  • Programmable Logic Controllers (PLCs)
  • Machine Tools
  • Computer Loads
  • Robotics
  • Industrial Panels
  • Electronic Equipment
  • Industrial Automation and Control Equipment PLCs
    Features and Benefits:
  • Protects Facility Wiring from Odd-Order Harmonics (Excessive Currents in Building Wiring) Caused by Switchmode Power Supplies (Computer Loads); Non-Linear Load Currents Are Reflected Back to the Utility as Near Sinewave
  • Regulates Voltage, Provides Surge Suppression, Isolation and Harmonic Filtering
  • Acts as a Stepup or Stepdown Transformer
  • Rugged Design Handles Hostile Industrial Environments
  • Smooth ±3% Voltage Regulation for Input Variation of +10 to –20%
  • 10-Year Warranty; 25-Year Typical Life
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.